Amphenol 97-3057-1024(639) technical specifications.
| Body Material | Aluminium |
| Military Standard | MIL-DTL-5015 |
| Mount | Clamp |
| Series | 97 |
| Shell Size | 36 |
| Wire/Cable Diameter | 34.93mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3057-1024(639) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.