Amphenol 97-3057-16(604) technical specifications.
| Body Material | Aluminium |
| Military Standard | MIL-DTL-5015 |
| Series | 97 |
| Wire/Cable Diameter | 23.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3057-16(604) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.