Amphenol 97-3057-16(621) technical specifications.
| Body Material | Aluminium |
| Length | 33.32mm |
| Military Standard | MIL-DTL-5015 |
| Mount | Cable |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | 97 |
| Shell Size | 28 |
| Wire/Cable Diameter | 23.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3057-16(621) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.