Amphenol 97-3057-6(624) technical specifications.
| Body Material | Aluminium |
| Military Standard | MIL-DTL-5015 |
| Mount | Clamp |
| Series | 97 |
| Wire/Cable Diameter | 11.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3057-6(624) to view detailed technical specifications.
No datasheet is available for this part.