Amphenol 97-3057-8 technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Color | Green |
| Depth | 26.97mm |
| Finish | Cadmium |
| Length | 28.58mm |
| Material | ZINC DIE CAST |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 97 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 14.27mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3057-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.