Amphenol 97-3057-8(621) technical specifications.
| Body Material | Aluminium |
| Depth | 26.97mm |
| Length | 28.58mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | 97 |
| Wire/Cable Diameter | 14.27mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3057-8(621) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.