This circular connector features 2 PIN contacts and a straight body orientation. It is designed for wall mount applications and can operate within a temperature range of -55 to 125°C. The connector is terminated via solder and has a termination method of solder.
Amphenol 97-310012S-6P(542) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-310012S-6P(542) to view detailed technical specifications.
No datasheet is available for this part.