This 3-pin wall mount circular connector features a straight body orientation and is designed for solder termination. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 1250VDC or 900VAC. The connector is suitable for use in a variety of applications due to its general-purpose design.
Amphenol 97-310020-6P(542) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-310020-6P(542) to view detailed technical specifications.
No datasheet is available for this part.