This 6-contact circular connector is designed for wall mount applications and features a termination method of solder. The connector has a straight body orientation and a maximum operating temperature range of -55°C to 125°C. It is rated for a maximum voltage of 1750VDC and 1250VAC.
Amphenol 97-310022-15P(542) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1750VDC|1250VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-310022-15P(542) to view detailed technical specifications.
No datasheet is available for this part.