The 97-310032-414P(542) from Amphenol is a 52-contact circular connector with a wall mount termination method and a straight body orientation. It features a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 700VDC. The connector has a termination method of solder and a contact gender of RCP. It is designed for use in applications where high voltage and temperature ratings are required.
Amphenol 97-310032-414P(542) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 52 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 52 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-310032-414P(542) to view detailed technical specifications.
No datasheet is available for this part.