This Amphenol circular connector features 35 contacts and a wall mount design. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 700VDC. The connector is suitable for use in a variety of applications, including those requiring high voltage and temperature stability.
Amphenol 97-310036-15P(542) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 35 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(1250VDC|900VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-310036-15P(542) to view detailed technical specifications.
No datasheet is available for this part.