This circular connector features 52 SKT contacts with a straight body orientation and solder termination. It is designed for wall mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for 700VDC and 500VAC. It has a single port and 52 terminals.
Amphenol 97-310036-403S(542) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 52 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 52 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-310036-403S(542) to view detailed technical specifications.
No datasheet is available for this part.