General purpose circular connector, receptacle gender, with 2 positions and 2 contacts. Features male pin contact type, copper alloy/copper contact material with silver plating, and a 13A current rating. Straight orientation, solder termination, and a 700V voltage rating. Aluminium body and shell material with cadmium plating, designed for panel, flange, chassis, or wall mounting. Operating temperature range of -55°C to 125°C, with UL and CSA approvals.
Amphenol 97-3100A-12S-3P technical specifications.
Download the complete datasheet for Amphenol 97-3100A-12S-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.