Amphenol 97-3100A-12S-3S(946) technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Mount | Panel, Flanges |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 97 |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3100A-12S-3S(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.