
3-position, straight, female socket circular connector with solder termination. Features silver-plated copper contacts and a metal shell with cadmium chromate plating. Rated for 700V DC and 13A, operating between -55°C and 125°C. Designed for panel, flange, chassis, or wall mounting, with a 14 shell size and plastic insulation. Compliant with MIL-DTL-5015 standards.
Amphenol 97-3100A-14S-1S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Chassis, Wall |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-14S-1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
