3-position, straight, female circular connector with solder termination. Features a 13A current rating and 700V voltage rating, utilizing copper alloy sockets with silver plating. Designed for panel or flange mounting, this connector has a metal shell made of aluminum and a plastic insulation material. Operating temperature range is -55°C to 125°C, with UL, CSA, and MIL-DTL-5015 approvals.
Amphenol 97-3100A-14S-1S(946) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 714mV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3100A-14S-1S(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
