This circular connector features a straight body and solder termination, with a maximum operating temperature range of -55 to 125 degrees Celsius. It has a maximum voltage rating of 250VDC or 200VAC and is designed for wall mount applications. The connector has 4 terminals and is available from Amphenol.
Amphenol 97-3100A-14S-2S(689) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 97-3100A-14S-2S(689) to view detailed technical specifications.
No datasheet is available for this part.