
MIL Series circular connector, receptacle gender, featuring 5 female socket contacts with silver-plated brass construction. This straight, panel-mount connector utilizes a cadmium-plated aluminum alloy shell (size 14) and a plastic insulator. Rated for 13A and 250V DC, it operates between -55°C and 125°C and employs solder termination for wire gauges 16-22AWG.
Amphenol 97-3100A-14S-5S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Chassis, Wall |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 800mV |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-14S-5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
