
This MIL-DTL-5015 circular connector features 6 female socket contacts with silver-plated copper alloy and brass construction, rated for 13A and 250V. The straight, receptacle-style connector has an aluminum alloy body with cadmium plating and a green color, designed for chassis or wall mounting. It utilizes solder termination for wire gauges between 16AWG and 22AWG. Approvals include UL and CSA, with a metal package and plastic insulation.
Amphenol 97-3100A-14S-6S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-14S-6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.