
7-contact, straight, male receptacle circular connector with solder termination. Features a 16-size aluminum alloy shell with cadmium plating and a green color. Rated for 700V DC and 13A, with copper alloy and brass contacts finished in silver. Operates across a temperature range of -55°C to 125°C, suitable for panel, flange, chassis, and wall mounting. Meets MIL-DTL-5015 military standard.
Amphenol 97-3100A-16S-1P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Depth | 32.54mm |
| Gender | Receptacle |
| Length | 37.39mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Chassis, Wall |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-16S-1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
