This circular connector features 4 SKT contacts with a solder termination method and a straight body orientation. It is designed for wall mount applications and has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The connector has a maximum voltage rating of 700VDC and 500VAC.
Amphenol 97-3100A-18-10S(211) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-3100A-18-10S(211) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.