MIL-SPEC circular receptacle connector featuring 6 contacts with silver-plated copper alloy sockets. This straight, female connector offers a 13A current rating and 700V voltage rating, with a solder termination type suitable for 16AWG wire. Constructed with an aluminum alloy shell and body, plated in cadmium and chromate, it operates within a temperature range of -55°C to 125°C. Designed for chassis or wall mounting, this receptacle is compliant with MIL-DTL-5015 standards.
Amphenol 97-3100A-18-12S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Depth | 34.93mm |
| Gender | Receptacle |
| Length | 50.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Chassis, Wall |
| Number of Contacts | 6 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-18-12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
