Amphenol 97-3100A-18-16S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 23A |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Wall |
| Number of Contacts | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| Voltage Rating | 4.2kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-18-16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.