
MIL Series circular connector, receptacle gender, featuring 10 male pin contacts with silver plating. This straight, chassis/wall mount connector boasts a 13A current rating and 250V voltage rating, utilizing solder termination for 16AWG wire. Constructed with an aluminum alloy shell and body, it offers cadmium plating and is designed to meet MIL-DTL-5015 military standards.
Amphenol 97-3100A-18-1P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Wall |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-18-1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.