MIL Series receptacle connector featuring 4 female socket contacts with silver plating on a copper alloy. This straight, circular connector boasts a 13A current rating and a 1.25kV voltage rating, suitable for chassis or wall mounting. The durable aluminum alloy shell, size 18, is finished with cadmium and chromate plating. Termination is via solder, accommodating wire gauges from 16AWG to 22AWG.
Amphenol 97-3100A-18-4S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Operating Supply Voltage | 1.25kV |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-18-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.