
This 9-position circular connector features a metal shell and socket contacts with a silver plating. It is rated for a DC voltage of 700V and is approved to UL and CSA standards. The connector is made of aluminum and has a cadmium and chromate plating. It is not RoHS compliant and is designed for chassis mount applications.
Amphenol 97-3100A-20-18S(639) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3100A-20-18S(639) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.