9-position circular connector with female socket contacts, featuring silver-plated copper alloy contacts and a straight, solder termination. This wall-mountable component has an aluminum shell, size 20, with cadmium and chromate plating, rated for 700V DC and a maximum operating temperature of 125°C. Approvals include UL and CSA, and it meets MIL-DTL-5015 standards.
Amphenol 97-3100A-20-21S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700.5kV |
| Mount | Chassis, Wall |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-20-21S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.