
General purpose circular connector featuring 14 male pin contacts with silver-plated copper material. This straight, wall-mount connector utilizes solder termination and is rated for 700V DC, with a current rating of 13A. Constructed with an aluminum shell in size 20, it meets MIL-DTL-5015 standards and is compliant with Reach SVHC. Suitable for wire gauges from 16AWG to 22AWG, it holds UL and CSA approvals.
Amphenol 97-3100A-20-27P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Mount | Wall, Chassis |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-20-27P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
