This MIL-DTL-5015 circular connector features a straight, female receptacle with 14 contacts. It offers a 700V DC rated voltage and a 13A current rating, with silver-plated copper socket contacts suitable for 16AWG wire. The aluminum alloy shell, size 20, is designed for chassis or wall mounting with solder termination. Approvals include UL and CSA, with cadmium and chromate plating.
Amphenol 97-3100A-20-27S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Wall |
| Number of Contacts | 14 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-20-27S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
