Amphenol 97-3100A-20-29P(946) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 17 |
| Number of Positions | 1 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| RoHS Compliant | Yes |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3100A-20-29P(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.