3-position straight receptacle with female socket contacts, featuring silver-plated copper alloy and brass contacts. This circular connector, designed for wall or chassis mounting, boasts an aluminum shell with cadmium plating and a metal package. It adheres to MIL-DTL-5015 standards and is rated for 1.25kV DC. Approvals include UL and CSA.
Amphenol 97-3100A-20-3S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Wall |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-20-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
