
General purpose circular MIL-SPEC connector, receptacle gender, with 4 male pin contacts. Features a straight, solder termination with a 23A current rating and 1.25kV voltage rating. Constructed with an aluminum shell and body, plated in cadmium and chromate, housing brass, copper, or copper alloy contacts with silver plating. Designed for chassis or wall mounting, with a size 20 shell and accommodating wire gauges from 12AWG to 14AWG.
Amphenol 97-3100A-20-4P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Brass, Copper, Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 23A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-20-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.