Amphenol 97-3100A-20-4P(946) technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 23A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3100A-20-4P(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.