
This aluminium 20mm circular socket connector features a 4-pin configuration and is designed for chassis mount applications. It meets the military standard MIL-DTL-5015 and is approved by UL and CSA. The connector has a copper alloy contact material with silver plating and a cadmium and chromate plating on the shell. It is not RoHS compliant and has a straight orientation.
Amphenol 97-3100A-20-4S(639) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3100A-20-4S(639) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.