
Circular connector featuring 8 female socket contacts, a straight orientation, and solder cup termination. This wall-mountable, chassis-mount component offers a 13A current rating and 700V voltage rating, operating within a -55°C to 125°C temperature range. Constructed with an aluminum shell and copper contacts with silver plating, it meets MIL-DTL-5015 standards and is available in bulk packaging.
Amphenol 97-3100A-20-7S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Depth | 38.1mm |
| Gender | Female |
| Length | 47.85mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Chassis, Wall |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-20-7S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.