
This is an 8-position, 2-position chassis mount socket connector with a 22mm aluminium shell. It features a metal package, copper alloy contacts plated with silver, and a cadmium and chromate plating on the shell. The connector is not RoHS compliant and meets the MIL-DTL-5015 military standard. It is approved by UL and CSA and is suitable for use in applications where a high level of reliability is required.
Amphenol 97-3100A-22-18S(639) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis |
| Number of Contacts | 8 |
| Number of Positions | 2 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3100A-22-18S(639) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.