
14-position circular connector featuring male pin contacts with silver plating on a copper alloy, brass, or copper contact material. This straight, solder termination receptacle offers a 13A current rating and a voltage rating of 700V (DC) / 700.5kV (Max DC) / 714mV (AC). Constructed with an aluminum shell and cadmium plating, it meets MIL-DTL-5015 standards and operates within a temperature range of -55°C to 125°C. Designed for panel, flange, chassis, or wall mounting, this general-purpose connector is suitable for automotive and medical applications.
Amphenol 97-3100A-22-19P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700.5kV |
| Mount | Panel, Flanges, Chassis, Wall |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 714mV |
| DC Rated Voltage | 700V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-22-19P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.