General purpose circular connector featuring a straight, male gender with 2 positions and 2 contacts. Constructed with a copper alloy contact material and silver plating, it offers a DC rated voltage of 1.25kV and a maximum operating temperature of 125°C. The metal shell, sized 22, is made of aluminum with a cadmium finish and plating, suitable for wall, panel, flange, or chassis mounting. Approvals include UL and CSA, with compliance to MIL-DTL-5015 standards.
Amphenol 97-3100A-22-1P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Depth | 39.67mm |
| Gender | Male |
| Length | 50.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Chassis, Wall |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-22-1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.