Circular connector receptacle featuring 7 male pin contacts with silver plating, designed for solder termination. This straight, unshielded component boasts a 7-position configuration within a size 22 aluminum shell, plated with cadmium and chromate. Operating within a temperature range of -55°C to 125°C, it offers a DC rated voltage of 700V and meets MIL-DTL-5015 standards. Suitable for panel, flange, chassis, or wall mounting, it is approved by UL and CSA.
Amphenol 97-3100A-22-28P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Brass |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Chassis, Wall |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-22-28P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
