Circular connector with 4 male pin contacts, straight orientation, and solder termination. Features a metal shell, aluminum construction, and cadmium/chromate plating. Rated for 4 positions, with a maximum operating temperature of 125°C and a minimum of -55°C. Approvals include UL and CSA, adhering to MIL-DTL-5015 standards. Suitable for panel, flange, chassis, and wall mounting.
Amphenol 97-3100A-22-4P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Chassis, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-22-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
