Six-position, straight, female circular connector with solder termination. Features a copper alloy socket contact with silver plating and a metal shell made of aluminum with cadmium and chromate plating. Rated for 1.25kV DC, operating between -55°C and 125°C, and meets MIL-DTL-5015 standards. Designed for wall mounting with a panel mount capability and a shell size of 22. Approved by UL and CSA.
Amphenol 97-3100A-22-5S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Chassis, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-22-5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
