General purpose circular connector featuring a straight, panel mount configuration with two socket contacts. Constructed with a robust aluminum shell in size 22, finished with cadmium and chromate plating for durability. The copper alloy contacts, with silver plating, offer reliable connections up to 125°C and down to -55°C. This connector is designed for solder termination and meets MIL-DTL-5015 standards, with UL and CSA approvals.
Amphenol 97-3100A-22-8S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Chassis, Wall |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-22-8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.