This 7-contact circular connector features a wall-mount design with a maximum operating voltage of 700VDC and a temperature range of -55°C to 125°C. The connector is terminated through soldering and has a straight body orientation. It is designed for use in applications requiring a high voltage rating and reliable connections.
Amphenol 97-3100A-24-10S(211) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-3100A-24-10S(211) to view detailed technical specifications.
No datasheet is available for this part.