
Four-position circular connector featuring male pin contacts with silver plating and a copper alloy, brass, or copper contact material. This straight, receptacle-style connector is designed for wall mounting with a solder termination. It boasts an aluminum body with cadmium plating and a green color, operating within a temperature range of -55°C to 125°C. Approvals include UL and CSA, and it meets MIL-DTL-5015 military standards.
Amphenol 97-3100A-24-22P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Depth | 44.45mm |
| Gender | Receptacle |
| Length | 57.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Chassis, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-24-22P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.