
Circular connector featuring 7 socket contacts with silver plating and copper alloy material, rated for 23A current and 1.25kV voltage. This straight, wall-mountable component utilizes solder termination and accommodates wire gauges from 12AWG to 14AWG. The aluminum shell, size 24, has a cadmium and chromate finish, with a green color. Approvals include UL and CSA, adhering to MIL-DTL-5015 standards.
Amphenol 97-3100A-24-2S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 23A |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Panel, Flanges, Chassis, Wall |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-24-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
