This circular receptacle features 16 female socket contacts made of copper alloy with silver plating, designed for solder termination. It offers a straight, wall-mount configuration with a 16-position arrangement and a 24 shell size. The aluminum body with cadmium plating ensures durability, and the component is rated for 700V DC and 13A current. Approvals include UL and CSA, and it adheres to MIL-DTL-5015 standards.
Amphenol 97-3100A-24-5S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Wall |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-24-5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.