
This 12-contact female socket connector features a 28mm aluminium shell and is approved to UL and CSA standards. It has a copper alloy contact with silver plating and is suitable for chassis and wall mounting. The connector is available in a package quantity of 10 and is not RoHS compliant.
Amphenol 97-3100A-28-18S(639) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Wall |
| Number of Contacts | 12 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 10 |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-28-18S(639) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.