Amphenol 97-3100A-28-3S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Wall |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Termination | Solder |
| DC Rated Voltage | 1.75kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3100A-28-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.