Amphenol 97-3100A-32-8S technical specifications.
| Package/Case | Metal |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 57.15mm |
| Gender | Female |
| Length | 60.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Cadmium |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3100A-32-8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.