Amphenol 97-3100A18-9SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3100A18-9SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.